Ersa Digital 2000A Digital Soldering Station 80W, 230V, 150°C to 450°C

RS Stock No.: 388-5668Brand: ErsaManufacturers Part No.: DIG203A
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Ersa

Model Number

DIGITAL 2000A

Plug Type

Type F - Schuko plug

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

80W

Input Voltage

230V

Output Power

80W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Country of Origin

Germany

Product details

Soldering - Ersa

Stock information temporarily unavailable.

EGP 31,060.92

EGP 31,060.92 Each (ex VAT)

Ersa Digital 2000A Digital Soldering Station 80W, 230V, 150°C to 450°C

EGP 31,060.92

EGP 31,060.92 Each (ex VAT)

Ersa Digital 2000A Digital Soldering Station 80W, 230V, 150°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ersa

Model Number

DIGITAL 2000A

Plug Type

Type F - Schuko plug

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

80W

Input Voltage

230V

Output Power

80W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Country of Origin

Germany

Product details

Soldering - Ersa