Ersa Electric Soldering Iron, 230V, 15W

RS Stock No.: 307-5580Brand: ErsaManufacturers Part No.: 910BDDistrelec Article No.: 30422610
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Ersa

Model Number

Multitip C15

Power Type

Electric

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Tip Series

162

Soldering Tip Temperature

350°C

Country of Origin

Germany

Product details

Replacement parts for Multitip 08, 8 W

Series of lightweight, easy to handle soldering devices with a very short distance between the soldering tip and the front end of the handle. High efficacy through internal heating. Especially suitable for precision soldering.
Supplied with pencil-sharp ERSADUR durable soldering tip and holder.

Soldering tips: D=ERSADUR,...NICKEL-PLATED

Approvals

VDE, GS, RFI, SEV

Soldering iron for stations — ERSA

EGP 5,368.18

EGP 5,368.18 Each (ex VAT)

Ersa Electric Soldering Iron, 230V, 15W

EGP 5,368.18

EGP 5,368.18 Each (ex VAT)

Ersa Electric Soldering Iron, 230V, 15W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ersa

Model Number

Multitip C15

Power Type

Electric

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Tip Series

162

Soldering Tip Temperature

350°C

Country of Origin

Germany

Product details

Replacement parts for Multitip 08, 8 W

Series of lightweight, easy to handle soldering devices with a very short distance between the soldering tip and the front end of the handle. High efficacy through internal heating. Especially suitable for precision soldering.
Supplied with pencil-sharp ERSADUR durable soldering tip and holder.

Soldering tips: D=ERSADUR,...NICKEL-PLATED

Approvals

VDE, GS, RFI, SEV

Soldering iron for stations — ERSA