Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ersa 0CA10-5002 0CA10 Suction Nozzle

RS Stock No.: 223-7504Brand: ErsaManufacturers Part No.: 0CA10-5002Distrelec Article No.: 30216787
brand-logo

Technical Document

Specifications

Brand

Ersa

Type

Suction Nozzle

Series

0CA10

Compatible With

EASY ARM 1, EASY ARM 2

Model Number

0CA10-5002

Length

180mm

ESD Safe

Yes

Depth

128mm

Country of Origin

United States

Stock information temporarily unavailable.

EGP 3,551.82

EGP 3,551.82 Each (ex VAT)

Ersa 0CA10-5002 0CA10 Suction Nozzle

EGP 3,551.82

EGP 3,551.82 Each (ex VAT)

Ersa 0CA10-5002 0CA10 Suction Nozzle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ersa

Type

Suction Nozzle

Series

0CA10

Compatible With

EASY ARM 1, EASY ARM 2

Model Number

0CA10-5002

Length

180mm

ESD Safe

Yes

Depth

128mm

Country of Origin

United States