ERNI ERNIPRESS 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 770-6982Brand: ERNIManufacturers Part No.: 384064
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

64

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Series

ERNIPRESS

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Polyamide

Country of Origin

Germany

Product details

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2

Stock information temporarily unavailable.

EGP 417.52

EGP 417.52 Each (ex VAT)

ERNI ERNIPRESS 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

EGP 417.52

EGP 417.52 Each (ex VAT)

ERNI ERNIPRESS 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

64

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Series

ERNIPRESS

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Polyamide

Country of Origin

Germany

Product details

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2