ERNI Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch

RS Stock No.: 246-4247Brand: ERNIManufacturers Part No.: 354073 / 354073-E
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 53,510.90

EGP 314.77 Each (On a Reel of 170) (ex VAT)

ERNI Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch

EGP 53,510.90

EGP 314.77 Each (On a Reel of 170) (ex VAT)

ERNI Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more