ERNI 48 Way 2.54mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 521-813Brand: ERNIManufacturers Part No.: 284174 / 284174-E
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Pitch

2.54mm

Mounting Type

Through Hole

Class Rating

C2

Housing Material

PBT

Country of Origin

Germany

Product details

Short type B/C, inverted Q/R

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

EGP 394.75

EGP 394.75 Each (ex VAT)

ERNI 48 Way 2.54mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket

EGP 394.75

EGP 394.75 Each (ex VAT)

ERNI 48 Way 2.54mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Pitch

2.54mm

Mounting Type

Through Hole

Class Rating

C2

Housing Material

PBT

Country of Origin

Germany

Product details

Short type B/C, inverted Q/R

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack

Approvals

UL, CSA

You may be interested in