Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Current Rating
1.3A
Series Number
244630-E
Country of Origin
Slovenia
Stock information temporarily unavailable.
EGP 200,376.00
EGP 333.96 Each (In a Box of 600) (ex VAT)
ERNI SMC Series Vertical Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
600
EGP 200,376.00
EGP 333.96 Each (In a Box of 600) (ex VAT)
ERNI SMC Series Vertical Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Current Rating
1.3A
Series Number
244630-E
Country of Origin
Slovenia