Technical Document
Specifications
Brand
ERNINumber Of Contacts
3
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 38,898.72
EGP 190.68 Each (In a Tray of 204) (ex VAT)
ERNI 3-Way IDC Connector Socket for Cable Mount, 1-Row
204
EGP 38,898.72
EGP 190.68 Each (In a Tray of 204) (ex VAT)
ERNI 3-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.
204
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
3
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Country of Origin
Germany