Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
EGP 313.25Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s)
1
P.O.A.
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
EGP 313.25Each (ex VAT)
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), ShroudedBrand: ERNI
EGP 313.25Each (ex VAT)