ERNI KSG 200 9 Way D-sub Connector

RS Stock No.: 498-5652Brand: ERNIManufacturers Part No.: 103717
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC

Contact Material

Steel

Contact Plating

Tin

Series

KSG 200

Product details

Sub-D kit, KSG 200 with solder connection leads

KSG 200 housing

Fully insulated housing with integrated shielding plates
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40

TMC solder connection leads

Socket terminal strips with tin-plated solder joints
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0

Standards

  DIN 41 652, MIL-C-24308

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ERNI KSG 200 9 Way D-sub Connector

P.O.A.

ERNI KSG 200 9 Way D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC

Contact Material

Steel

Contact Plating

Tin

Series

KSG 200

Product details

Sub-D kit, KSG 200 with solder connection leads

KSG 200 housing

Fully insulated housing with integrated shielding plates
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40

TMC solder connection leads

Socket terminal strips with tin-plated solder joints
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0

Standards

  DIN 41 652, MIL-C-24308

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more