ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket

RS Stock No.: 242-8539Brand: ERNIManufacturers Part No.: 103643 / 103643-E
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Housing Material

Thermoplastic

Length

64.6mm

Width

16.0mm

Depth

47.4mm

Dimensions

64.6 x 16 x 47.4mm

Series

ERbic Profibus

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Re-wireable Bus Interface Connectors

The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.

Available in horizontal or vertical cable outlet versions
Quick and reliable connection via PCB mounted screw terminals
Bus terminations incorporate SMT termination resistors
Colour coded housings enable easy installation and servicing
Safe ESD protection due to fully insulated housings

Supplied with

Reliable strain relief

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,692.77

EGP 3,692.77 Each (ex VAT)

ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket

EGP 3,692.77

EGP 3,692.77 Each (ex VAT)

ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Housing Material

Thermoplastic

Length

64.6mm

Width

16.0mm

Depth

47.4mm

Dimensions

64.6 x 16 x 47.4mm

Series

ERbic Profibus

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Re-wireable Bus Interface Connectors

The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.

Available in horizontal or vertical cable outlet versions
Quick and reliable connection via PCB mounted screw terminals
Bus terminations incorporate SMT termination resistors
Colour coded housings enable easy installation and servicing
Safe ESD protection due to fully insulated housings

Supplied with

Reliable strain relief

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more