Technical Document
Specifications
Brand
EremModel Number
599 ESD
Cutter Type
Fibre Optic Cutters
Overall Length
115 mm
Jaw Length
19mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Semi Flush
Stock information temporarily unavailable.
EGP 26,140.44
EGP 26,140.44 Each (ex VAT)
Erem 599 ESD ESD Safe Fibre Optic Cutters
1
EGP 26,140.44
EGP 26,140.44 Each (ex VAT)
Erem 599 ESD ESD Safe Fibre Optic Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EremModel Number
599 ESD
Cutter Type
Fibre Optic Cutters
Overall Length
115 mm
Jaw Length
19mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Semi Flush