Erem 2432 ESD ESD Safe Side Cutters

RS Stock No.: 240-0714Brand: EremManufacturers Part No.: 2432EW
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Erem

Model Number

2432 ESD

Cutter Type

Side Cutters

Overall Length

130 mm

Jaw Length

19mm

ESD Safe

Yes

Cut Type

Super Full Flush

Stock information temporarily unavailable.

EGP 10,013.27

EGP 10,013.27 Each (ex VAT)

Erem 2432 ESD ESD Safe Side Cutters

EGP 10,013.27

EGP 10,013.27 Each (ex VAT)

Erem 2432 ESD ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Model Number

2432 ESD

Cutter Type

Side Cutters

Overall Length

130 mm

Jaw Length

19mm

ESD Safe

Yes

Cut Type

Super Full Flush