Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
20MHz
Output Level
CMOS
Mounting Type
Surface Mount
Height
1.1mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.1mm
Country of Origin
Japan
Product details
SG5032CAN
Crystal Oscillators 5x3.2mm Ceramic case
EGP 29,247.50
EGP 116.99 Each (On a Reel of 250) (ex VAT)
Epson, 20MHz XO Oscillator CMOS, 4-Pin X1G004451001112
250
EGP 29,247.50
EGP 116.99 Each (On a Reel of 250) (ex VAT)
Epson, 20MHz XO Oscillator CMOS, 4-Pin X1G004451001112
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
20MHz
Output Level
CMOS
Mounting Type
Surface Mount
Height
1.1mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.1mm
Country of Origin
Japan
Product details