Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3309CA40041712

RS Stock No.: 478-5187Brand: EpsonManufacturers Part No.: Q3309CA40041712
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

1MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.4mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Product details

SG8002 Crystal Oscillator

From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 401.25

EGP 401.25 Each (ex VAT)

Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3309CA40041712

EGP 401.25

EGP 401.25 Each (ex VAT)

Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3309CA40041712
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

1MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.4mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Product details

SG8002 Crystal Oscillator

From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in