Epson 30MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

RS Stock No.: 667-6202Brand: EpsonManufacturers Part No.: Q22FA2380019311
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Epson

Standard Frequency

30MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±30ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

EPSON FA-238 Miniature SMD Crystal

FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:

Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Epson 30MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Epson 30MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Epson 30MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Epson 30MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Epson

Standard Frequency

30MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±30ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

EPSON FA-238 Miniature SMD Crystal

FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:

Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Epson 30MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Bag of 5) (ex VAT)