Technical Document
Specifications
Brand
EpsonStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±50ppm
Frequency Stability
±30ppm
Series Resistance
50Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
EGP 466.60
EGP 93.32 Each (In a Bag of 5) (ex VAT)
Standard
5
EGP 466.60
EGP 93.32 Each (In a Bag of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpsonStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±50ppm
Frequency Stability
±30ppm
Series Resistance
50Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU