Technical Document
Specifications
Brand
EpsonFor Use With Printer Brand
Epson
Ink Format
Cartridge
Cartridge Model
T0714
Colour
Yellow
Cartridges Per Package
1
Works With Printer Models
B40W, BX300F, BX310FN, BX600FW, BX610FW, D120, D78, D92, DX4000, DX4050, DX4400, DX4450, DX5000, DX5050, DX6000, DX6050, DX7000F, DX7400, DX7450, DX8400, DX8450, DX9400, DX9400F, S21, SX115, SX200, SX205, SX215, SX218, SX400, SX405, SX415, SX515W, SX600FW, SX610FW
Product details
Epson Colour Inkjet Cartridges
Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.
Epson Colour Inkjet Cartridges
EGP 1,669.73
EGP 1,669.73 Each (ex VAT)
1
EGP 1,669.73
EGP 1,669.73 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpsonFor Use With Printer Brand
Epson
Ink Format
Cartridge
Cartridge Model
T0714
Colour
Yellow
Cartridges Per Package
1
Works With Printer Models
B40W, BX300F, BX310FN, BX600FW, BX610FW, D120, D78, D92, DX4000, DX4050, DX4400, DX4450, DX5000, DX5050, DX6000, DX6050, DX7000F, DX7400, DX7450, DX8400, DX8450, DX9400, DX9400F, S21, SX115, SX200, SX205, SX215, SX218, SX400, SX405, SX415, SX515W, SX600FW, SX610FW
Product details
Epson Colour Inkjet Cartridges
Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.