OCI-490-20 IE670-XE-T EPIGAP OSA Photonics, OCI 490 680nm IR LED, SMD package
Technical Document
Specifications
Brand
EPIGAP OSA PhotonicsPeak Wavelength
680nm
Radiant Flux
230mW
Radiant Intensity
860mW/sr
Mounting Type
Surface Mount
Series
OCI 490
Country of Origin
Germany
EGP 836.52
EGP 836.52 Each (ex VAT)
OCI-490-20 IE670-XE-T EPIGAP OSA Photonics, OCI 490 680nm IR LED, SMD package
1
EGP 836.52
EGP 836.52 Each (ex VAT)
OCI-490-20 IE670-XE-T EPIGAP OSA Photonics, OCI 490 680nm IR LED, SMD package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EPIGAP OSA PhotonicsPeak Wavelength
680nm
Radiant Flux
230mW
Radiant Intensity
860mW/sr
Mounting Type
Surface Mount
Series
OCI 490
Country of Origin
Germany

