EPIC H-D Female 10A Contact for use with Heavy Duty Power Connectors

RS Stock No.: 449-045Brand: EPICManufacturers Part No.: 13163200
brand-logo

Technical Document

Specifications

Brand

EPIC

Series

H-D

Accessory Type

Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connectors

Range

EPIC

Voltage Rating

250 V ac

Current Rating

10A

Gender

Female

Country of Origin

Germany

Product details

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in
Stock information temporarily unavailable.

EGP 585.70

EGP 58.57 Each (In a Pack of 10) (ex VAT)

EPIC H-D Female 10A Contact for use with Heavy Duty Power Connectors

EGP 585.70

EGP 58.57 Each (In a Pack of 10) (ex VAT)

EPIC H-D Female 10A Contact for use with Heavy Duty Power Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EPIC

Series

H-D

Accessory Type

Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connectors

Range

EPIC

Voltage Rating

250 V ac

Current Rating

10A

Gender

Female

Country of Origin

Germany

Product details

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in