Technical Document
Specifications
Brand
EPICNumber Of Contacts
3
Current Rating
10A
Gender
Female
Series
H-A
Type
Connector Set
Voltage Rating
250 V
Pole Format
3P+E
Body Orientation
Side Entry
Country of Origin
Germany
Product details
H-A Panel Mount Sockets-Metal Body Heavy Duty Connectors
Metal Socket Kits
Stock information temporarily unavailable.
EGP 1,724.96
EGP 1,724.96 Each (ex VAT)
EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
1
EGP 1,724.96
EGP 1,724.96 Each (ex VAT)
EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EPICNumber Of Contacts
3
Current Rating
10A
Gender
Female
Series
H-A
Type
Connector Set
Voltage Rating
250 V
Pole Format
3P+E
Body Orientation
Side Entry
Country of Origin
Germany
Product details