EPCOS, EHV 350V 12kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 167-0453Brand: EPCOSManufacturers Part No.: B88069X4920S102
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

12kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

650 V, 800V

Maximum Voltage Rating

350 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Miniature Gas Filled, B88069X Axial series

Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,270.00

EGP 112.70 Each (In a Box of 100) (ex VAT)

EPCOS, EHV 350V 12kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

EGP 11,270.00

EGP 112.70 Each (In a Box of 100) (ex VAT)

EPCOS, EHV 350V 12kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

12kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

650 V, 800V

Maximum Voltage Rating

350 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Miniature Gas Filled, B88069X Axial series

Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more