Technical Document
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
350V
Impulse Spark Over Voltage
750 V, 800V
Maximum Voltage Rating
350 V dc
Mounting Type
Through Hole
Length
5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
EGP 143.91
EGP 143.91 Each (ex VAT)
Standard
1
EGP 143.91
EGP 143.91 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
350V
Impulse Spark Over Voltage
750 V, 800V
Maximum Voltage Rating
350 V dc
Mounting Type
Through Hole
Length
5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance