EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 330mA Idc Q:20

RS Stock No.: 212-5985Brand: EPCOSManufacturers Part No.: B82442T1224K000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

220 μH

Maximum dc Current

330mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

2.21Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

3.9MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 71,295.00

EGP 47.53 Each (On a Reel of 1500) (ex VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 330mA Idc Q:20

EGP 71,295.00

EGP 47.53 Each (On a Reel of 1500) (ex VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 330mA Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

220 μH

Maximum dc Current

330mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

2.21Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

3.9MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more