Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
500V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B81123
Lead Pitch
22.5mm
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 279.25
EGP 55.85 Each (In a Bag of 5) (ex VAT)
EPCOS B81123 Polypropylene Film Capacitor, 500V dc, ±20%, 2.2nF, Through Hole
5
EGP 279.25
EGP 55.85 Each (In a Bag of 5) (ex VAT)
EPCOS B81123 Polypropylene Film Capacitor, 500V dc, ±20%, 2.2nF, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
500V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B81123
Lead Pitch
22.5mm
Country of Origin
Spain