EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:0.7MHz, Q:35, 55mA Idc, 78Ω Rdc, B78148S

RS Stock No.: 162-0226Brand: EPCOSManufacturers Part No.: B78148S1475J000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

4.7 mH

Maximum dc Current

55mA

Mounting Type

Axial

Maximum DC Resistance

78Ω

Tolerance

±5%

Diameter

4mm

Length

9.2mm

Dimensions

4 (Dia.) x 9.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

0.7MHz

Lead Pitch

5mm

Series

B78148S

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

35

Terminal Type

Axial Leaded

Country of Origin

Hungary

Product details

B78148S Series RF Chokes

B78148S Series RF Chokes have a Ferrite drum core
Wide inductance range, 1 to 4700μH
Rated current, 55 to 1200 mA
Suitable for general-purpose applications including RF blocking and filtering, Decoupling and interference suppression, for antenna systems, automotive electronics, energy-saving lamps and entertainment electronics

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 29,260.00

EGP 14.63 Each (On a Reel of 2000) (ex VAT)

EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:0.7MHz, Q:35, 55mA Idc, 78Ω Rdc, B78148S

EGP 29,260.00

EGP 14.63 Each (On a Reel of 2000) (ex VAT)

EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:0.7MHz, Q:35, 55mA Idc, 78Ω Rdc, B78148S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

4.7 mH

Maximum dc Current

55mA

Mounting Type

Axial

Maximum DC Resistance

78Ω

Tolerance

±5%

Diameter

4mm

Length

9.2mm

Dimensions

4 (Dia.) x 9.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

0.7MHz

Lead Pitch

5mm

Series

B78148S

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

35

Terminal Type

Axial Leaded

Country of Origin

Hungary

Product details

B78148S Series RF Chokes

B78148S Series RF Chokes have a Ferrite drum core
Wide inductance range, 1 to 4700μH
Rated current, 55 to 1200 mA
Suitable for general-purpose applications including RF blocking and filtering, Decoupling and interference suppression, for antenna systems, automotive electronics, energy-saving lamps and entertainment electronics

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more