Technical Document
Specifications
Brand
EpcosVaristor Voltage
29.7 → 36.3V
Maximum AC Voltage Rating
20V
Maximum DC Voltage Rating
26V
Clamping Voltage
56V
Clamping Current
1A
Energy
0.2J
Material
Ceramic
Series
CT/B
Maximum Surge Current
30A
Capacitance
90pF
Length
1.6mm
Depth
0.8mm
Dimensions
1.6 x 0.8 x 0.9mm
Package/Case
0603 (1608M)
Country of Origin
Hrvatska
Product details
CT Series
Surface mount chip varistor
Nickel barrier termination
EGP 35,640.00
EGP 8.91 Each (On a Reel of 4000) (ex VAT)
4000
EGP 35,640.00
EGP 8.91 Each (On a Reel of 4000) (ex VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosVaristor Voltage
29.7 → 36.3V
Maximum AC Voltage Rating
20V
Maximum DC Voltage Rating
26V
Clamping Voltage
56V
Clamping Current
1A
Energy
0.2J
Material
Ceramic
Series
CT/B
Maximum Surge Current
30A
Capacitance
90pF
Length
1.6mm
Depth
0.8mm
Dimensions
1.6 x 0.8 x 0.9mm
Package/Case
0603 (1608M)
Country of Origin
Hrvatska
Product details
CT Series
Surface mount chip varistor
Nickel barrier termination