EPCOS B72500D0150A060, Bi-Directional TVS Diode, 2000W, 2-Pin 0603 (1608M)

RS Stock No.: 134-9472Brand: EPCOSManufacturers Part No.: B72500D0150A060
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Epcos

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

22V

Mounting Type

Surface Mount

Package Type

0603 (1608M)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

2000W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.75 x 0.9 x 0.9mm

Maximum Operating Temperature

+85 °C

Length

1.75mm

Height

0.9mm

Width

0.9mm

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Product details

SMT Transient Suppressors - CDS3 Series

Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 19,080.00

EGP 4.77 Each (On a Reel of 4000) (ex VAT)

EPCOS B72500D0150A060, Bi-Directional TVS Diode, 2000W, 2-Pin 0603 (1608M)

EGP 19,080.00

EGP 4.77 Each (On a Reel of 4000) (ex VAT)

EPCOS B72500D0150A060, Bi-Directional TVS Diode, 2000W, 2-Pin 0603 (1608M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

22V

Mounting Type

Surface Mount

Package Type

0603 (1608M)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

2000W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.75 x 0.9 x 0.9mm

Maximum Operating Temperature

+85 °C

Length

1.75mm

Height

0.9mm

Width

0.9mm

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Product details

SMT Transient Suppressors - CDS3 Series

Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more