EPCOS, AdvancedD-MP Metal Oxide Varistor 410pF 50A, Clamping 910V, Varistor 560V, 14 mm

RS Stock No.: 241-6755Brand: EPCOSManufacturers Part No.: B72214P2351K101
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

560V

Maximum AC Voltage Rating

385V

Maximum DC Voltage Rating

460V

Clamping Voltage

910V

Clamping Current

50A

Series

AdvancedD-MP

Capacitance

410pF

Package/Case

14 mm

Country of Origin

China

EGP 9,427.50

EGP 37.71 Each (In a Bag of 250) (ex VAT)

EPCOS, AdvancedD-MP Metal Oxide Varistor 410pF 50A, Clamping 910V, Varistor 560V, 14 mm

EGP 9,427.50

EGP 37.71 Each (In a Bag of 250) (ex VAT)

EPCOS, AdvancedD-MP Metal Oxide Varistor 410pF 50A, Clamping 910V, Varistor 560V, 14 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

560V

Maximum AC Voltage Rating

385V

Maximum DC Voltage Rating

460V

Clamping Voltage

910V

Clamping Current

50A

Series

AdvancedD-MP

Capacitance

410pF

Package/Case

14 mm

Country of Origin

China