EPCOS, Standard Metal Oxide Varistor 3.65nF 5A, Clamping 65V, Varistor 33V

RS Stock No.: 204-1873Brand: EPCOSManufacturers Part No.: B72210S0200K101Distrelec Article No.: 16029615
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Material

Metal

Energy

3.1J

Series

Standard

Diameter

12mm

Maximum Surge Current

500A

Capacitance

3.65nF

Thickness

4.5mm

Dimensions

12 (Dia.) x 4.5mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

EGP 217.55

EGP 43.51 Each (In a Pack of 5) (ex VAT)

EPCOS, Standard Metal Oxide Varistor 3.65nF 5A, Clamping 65V, Varistor 33V

EGP 217.55

EGP 43.51 Each (In a Pack of 5) (ex VAT)

EPCOS, Standard Metal Oxide Varistor 3.65nF 5A, Clamping 65V, Varistor 33V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Material

Metal

Energy

3.1J

Series

Standard

Diameter

12mm

Maximum Surge Current

500A

Capacitance

3.65nF

Thickness

4.5mm

Dimensions

12 (Dia.) x 4.5mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in