EPCOS N87 ETD 49 Transformer Ferrite Core, 525nH, For Use With SMPS Transformers

RS Stock No.: 647-9446Brand: EPCOSManufacturers Part No.: B66367G0500X187
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 49

For Use With

SMPS Transformers

Dimensions

48.5 x 16.7 x 24.9mm

AL Rating

525nH

Material

N87

Depth

24.9mm

Length

48.5mm

Width

16.7mm

Product details

ETD 49 Ferrite Cores

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores

Stock information temporarily unavailable.

EGP 951.58

EGP 475.79 Each (In a Pack of 2) (ex VAT)

EPCOS N87 ETD 49 Transformer Ferrite Core, 525nH, For Use With SMPS Transformers

EGP 951.58

EGP 475.79 Each (In a Pack of 2) (ex VAT)

EPCOS N87 ETD 49 Transformer Ferrite Core, 525nH, For Use With SMPS Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 49

For Use With

SMPS Transformers

Dimensions

48.5 x 16.7 x 24.9mm

AL Rating

525nH

Material

N87

Depth

24.9mm

Length

48.5mm

Width

16.7mm

Product details

ETD 49 Ferrite Cores

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores