Technical Document
Specifications
Brand
EpcosCore Size
ELP
For Use With
Power Transformers
Dimensions
18 x 10 x 4mm
AL Rating
2600nH
Material
N87
Depth
4mm
Length
18mm
Width
10mm
Series
ELP
Standards Met
IEC 62317-9
Country of Origin
Czech Republic
Product details
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores
EGP 780.90
EGP 78.09 Each (In a Pack of 10) (ex VAT)
10
EGP 780.90
EGP 78.09 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpcosCore Size
ELP
For Use With
Power Transformers
Dimensions
18 x 10 x 4mm
AL Rating
2600nH
Material
N87
Depth
4mm
Length
18mm
Width
10mm
Series
ELP
Standards Met
IEC 62317-9
Country of Origin
Czech Republic
Product details
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
