EPCOS N95 PQ 26/25 Transformer Ferrite Core, 5700nH, For Use With Power Transformers

RS Stock No.: 170-1468Brand: EPCOSManufacturers Part No.: B65877A0000R095
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PQ 26/25

For Use With

Power Transformers

Dimensions

26.5 x 19 x 12.37mm

AL Rating

5700nH

Material

N95

Depth

12.37mm

Length

26.5mm

Width

19mm

Standards Met

IEC 62317-13

Product details

EPCOS B65877 P26/25 Ferrite Cores

EPCOS B65877 PQ26/25 ferrite cores are a preferred shape for power conversion. The main advantage compared to conventional round or rectangular e type is the optimised round leg and wider outer surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also offers better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores

Stock information temporarily unavailable.

EGP 75,162.00

EGP 375.81 Each (On a Reel of 200) (ex VAT)

EPCOS N95 PQ 26/25 Transformer Ferrite Core, 5700nH, For Use With Power Transformers

EGP 75,162.00

EGP 375.81 Each (On a Reel of 200) (ex VAT)

EPCOS N95 PQ 26/25 Transformer Ferrite Core, 5700nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

PQ 26/25

For Use With

Power Transformers

Dimensions

26.5 x 19 x 12.37mm

AL Rating

5700nH

Material

N95

Depth

12.37mm

Length

26.5mm

Width

19mm

Standards Met

IEC 62317-13

Product details

EPCOS B65877 P26/25 Ferrite Cores

EPCOS B65877 PQ26/25 ferrite cores are a preferred shape for power conversion. The main advantage compared to conventional round or rectangular e type is the optimised round leg and wider outer surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also offers better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores