EPCOS N97 RM 7 Transformer Ferrite Core, 2700nH, For Use With Power Transformers

RS Stock No.: 125-3398Brand: EPCOSManufacturers Part No.: B65819J0000R097
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 7

For Use With

Power Transformers

Dimensions

20.3 x 17.2 x 13.5mm

AL Rating

2700nH

Material

N97

Depth

13.5mm

Length

20.3mm

Width

17.2mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

EPCOS B65819 RM7 Ferrite Cores

EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

EGP 1,352.55

EGP 270.51 Each (In a Pack of 5) (ex VAT)

EPCOS N97 RM 7 Transformer Ferrite Core, 2700nH, For Use With Power Transformers

EGP 1,352.55

EGP 270.51 Each (In a Pack of 5) (ex VAT)

EPCOS N97 RM 7 Transformer Ferrite Core, 2700nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

RM 7

For Use With

Power Transformers

Dimensions

20.3 x 17.2 x 13.5mm

AL Rating

2700nH

Material

N97

Depth

13.5mm

Length

20.3mm

Width

17.2mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

EPCOS B65819 RM7 Ferrite Cores

EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.

EPCOS Ferrite Cores