EPCOS, Clamp for use with RM 8 Core

RS Stock No.: 167-8419Brand: EPCOSManufacturers Part No.: B65812A2203X000
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

Clamp

For Use With

RM 8 Core

Overall Width

4.8mm

Overall Length

18.1mm

Material

Stainless Steel

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

EGP 4,268.00

EGP 10.67 Each (In a Box of 400) (ex VAT)

EPCOS, Clamp for use with RM 8 Core

EGP 4,268.00

EGP 10.67 Each (In a Box of 400) (ex VAT)

EPCOS, Clamp for use with RM 8 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Accessory Type

Clamp

For Use With

RM 8 Core

Overall Width

4.8mm

Overall Length

18.1mm

Material

Stainless Steel

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores