EPCOS N87 RM Transformer Ferrite Core, 3300nH

RS Stock No.: 162-0174Brand: EPCOSManufacturers Part No.: B65811J0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM

Dimensions

23.2 x 19.7 x 16.5mm

AL Rating

3300nH

Material

N87

Depth

16.5mm

Length

23.2mm

Width

19.7mm

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

EGP 27,676.00

EGP 138.38 1 Box of 200 Pairs (ex VAT)

EPCOS N87 RM Transformer Ferrite Core, 3300nH

EGP 27,676.00

EGP 138.38 1 Box of 200 Pairs (ex VAT)

EPCOS N87 RM Transformer Ferrite Core, 3300nH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Core Size

RM

Dimensions

23.2 x 19.7 x 16.5mm

AL Rating

3300nH

Material

N87

Depth

16.5mm

Length

23.2mm

Width

19.7mm

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores