EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 26.6 x 13.5 x 11mm

RS Stock No.: 170-1372Brand: EPCOSManufacturers Part No.: B64290L0618X038
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

26.6 x 13.5 x 11mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

T38

Height

11mm

Inner Diameter

13.5mm

Outer Diameter

26.6mm

Country of Origin

Czech Republic

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

EGP 57,620.00

EGP 115.24 Each (On a Reel of 500) (ex VAT)

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 26.6 x 13.5 x 11mm

EGP 57,620.00

EGP 115.24 Each (On a Reel of 500) (ex VAT)

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 26.6 x 13.5 x 11mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

26.6 x 13.5 x 11mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

T38

Height

11mm

Inner Diameter

13.5mm

Outer Diameter

26.6mm

Country of Origin

Czech Republic

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.