EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 34 x 20.5 x 10mm

RS Stock No.: 246-9745Brand: EPCOSManufacturers Part No.: B64290L0058X830
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

34 x 20.5 x 10mm

Application

Interference Suppressor

Material

N30

Diameter

34mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 256.61

EGP 256.61 Each (ex VAT)

EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 34 x 20.5 x 10mm

EGP 256.61

EGP 256.61 Each (ex VAT)

EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 34 x 20.5 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

34 x 20.5 x 10mm

Application

Interference Suppressor

Material

N30

Diameter

34mm

Country of Origin

Czech Republic