Technical Document
Specifications
Brand
EpcosCapacitance
2µF
Voltage
500V dc
Package/Case
FA2
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Country of Origin
Austria
EGP 434,160.00
EGP 868.32 Each (On a Reel of 500) (ex VAT)
EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
500
EGP 434,160.00
EGP 868.32 Each (On a Reel of 500) (ex VAT)
EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpcosCapacitance
2µF
Voltage
500V dc
Package/Case
FA2
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Country of Origin
Austria