Technical Document
Specifications
Brand
EpcosCapacitance
1mF
Voltage
100V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
21 x 49mm
Automotive Standard
AEC-Q200
Stock information temporarily unavailable.
EGP 70,569.40
EGP 641.54 Each (In a Box of 110) (ex VAT)
EPCOS 1mF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - B41693A9108Q001
110
EGP 70,569.40
EGP 641.54 Each (In a Box of 110) (ex VAT)
EPCOS 1mF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - B41693A9108Q001
Stock information temporarily unavailable.
110
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
1mF
Voltage
100V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
21 x 49mm
Automotive Standard
AEC-Q200