EPCOS B32922C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 680nF, Through Hole

Technical Document
Specifications
Brand
EpcosCapacitance
680nF
Voltage
305 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B32922C
Lead Pitch
15mm
Suppression Class
X2
Length
18mm
Depth
11mm
Lead Length
6mm
Height
18.5mm
Dimensions
18 x 11 x 18.5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+110°C
Lead Diameter
0.8mm
Dissipation Factor
1%
Product details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
EGP 503.15
EGP 100.63 Each (In a Pack of 5) (ex VAT)
5
EGP 503.15
EGP 100.63 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
680nF
Voltage
305 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B32922C
Lead Pitch
15mm
Suppression Class
X2
Length
18mm
Depth
11mm
Lead Length
6mm
Height
18.5mm
Dimensions
18 x 11 x 18.5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+110°C
Lead Diameter
0.8mm
Dissipation Factor
1%
Product details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.