Technical Document
Specifications
Brand
EpcosCapacitance
470nF
Voltage
330V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32913
Lead Pitch
22.5mm
Stock information temporarily unavailable.
EGP 42,373.80
EGP 78.47 Each (In a Box of 540) (ex VAT)
EPCOS B32913 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole
540
EGP 42,373.80
EGP 78.47 Each (In a Box of 540) (ex VAT)
EPCOS B32913 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole
Stock information temporarily unavailable.
540
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
470nF
Voltage
330V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32913
Lead Pitch
22.5mm