Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32521
Lead Pitch
10mm
Automotive Standard
AEC-Q200D
Length
13mm
Depth
4mm
Height
7mm
Dimensions
13 x 4 x 7mm
Dielectric
Polyester
Terminal Type
Solder
Lead Diameter
0.6mm
Tolerance (Minus)
-10%
Country of Origin
Brazil
EGP 11,240.00
EGP 11.24 Each (In a Box of 1000) (ex VAT)
1000
EGP 11,240.00
EGP 11.24 Each (In a Box of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32521
Lead Pitch
10mm
Automotive Standard
AEC-Q200D
Length
13mm
Depth
4mm
Height
7mm
Dimensions
13 x 4 x 7mm
Dielectric
Polyester
Terminal Type
Solder
Lead Diameter
0.6mm
Tolerance (Minus)
-10%
Country of Origin
Brazil