EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 10μF, Stud Mount

RS Stock No.: 769-4273Brand: EPCOSManufacturers Part No.: B32332I6106J080Distrelec Article No.: 30203586
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

10µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

68mm

Dimensions

30 (Dia.) x 68mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30203586

Country of Origin

India

Product details

B32332 Series Polypropylene Film Capacitors

The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.

Double fast on terminals
Rated for continuous service
Option threaded studs are

Standards

IEC 60252-1 2001-02, EN 60252 2001, UL 810

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 945.67

EGP 945.67 Each (ex VAT)

EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 10μF, Stud Mount
Select packaging type

EGP 945.67

EGP 945.67 Each (ex VAT)

EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 10μF, Stud Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

10µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

68mm

Dimensions

30 (Dia.) x 68mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30203586

Country of Origin

India

Product details

B32332 Series Polypropylene Film Capacitors

The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.

Double fast on terminals
Rated for continuous service
Option threaded studs are

Standards

IEC 60252-1 2001-02, EN 60252 2001, UL 810

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more