EPCOS Power Factor Correction Capacitor (PFC) 125nF 1

RS Stock No.: 192-3561Brand: EPCOSManufacturers Part No.: B25161S0012M000
brand-logo

Technical Document

Specifications

Brand

Epcos

Series

MV APP

Mounting Type

Stud Mount

Height

760mm

Number of Phases

1

Width_SC_PC

120mm

Capacitance

125nF

Dielectric Material

Polypropylene

Voltage

36000V ac

Length

250mm

Minimum Operating Temperature

-25°C

Weight

22kg

Country of Origin

India

EGP 588,502.20

EGP 58,850.22 Each (In a Box of 10) (ex VAT)

EPCOS Power Factor Correction Capacitor (PFC) 125nF 1

EGP 588,502.20

EGP 58,850.22 Each (In a Box of 10) (ex VAT)

EPCOS Power Factor Correction Capacitor (PFC) 125nF 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Series

MV APP

Mounting Type

Stud Mount

Height

760mm

Number of Phases

1

Width_SC_PC

120mm

Capacitance

125nF

Dielectric Material

Polypropylene

Voltage

36000V ac

Length

250mm

Minimum Operating Temperature

-25°C

Weight

22kg

Country of Origin

India