Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Dielectric Material
Polypropylene
Voltage
18000V ac
Length
250mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
425mm
Number of Phases
1
Width_SC_PC
115mm
Weight
11kg
Country of Origin
India
Stock information temporarily unavailable.
EGP 370,224.00
EGP 37,022.40 Each (In a Box of 10) (ex VAT)
EPCOS Power Factor Correction Capacitor (PFC) 100nF 1
10
EGP 370,224.00
EGP 37,022.40 Each (In a Box of 10) (ex VAT)
EPCOS Power Factor Correction Capacitor (PFC) 100nF 1
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Dielectric Material
Polypropylene
Voltage
18000V ac
Length
250mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
425mm
Number of Phases
1
Width_SC_PC
115mm
Weight
11kg
Country of Origin
India