EOZ IP67 12 Key Plastic Keypad

RS Stock No.: 199-484Brand: EOZManufacturers Part No.: M12PARSANLMT041
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Membrane Operation

Yes

Number Of Keys

12

Keypad Output

Matrix

IP Rating

IP67

Case Material

Plastic

Mechanical Life Per Key

4000000Operations

Contact Material

Gold Plated Carbon

Actuator Colour

Black

Actuator Material

Anodised Aluminium

Depth Behind Panel

24.2mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

M Series Keypads

Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc

You may be interested in
EOZ IP67 12 Key Plastic Keypad
EGP 5,835.54Each (ex VAT)
Stock information temporarily unavailable.

EGP 8,456.43

EGP 8,456.43 Each (ex VAT)

EOZ IP67 12 Key Plastic Keypad

EGP 8,456.43

EGP 8,456.43 Each (ex VAT)

EOZ IP67 12 Key Plastic Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EOZ IP67 12 Key Plastic Keypad
EGP 5,835.54Each (ex VAT)

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Membrane Operation

Yes

Number Of Keys

12

Keypad Output

Matrix

IP Rating

IP67

Case Material

Plastic

Mechanical Life Per Key

4000000Operations

Contact Material

Gold Plated Carbon

Actuator Colour

Black

Actuator Material

Anodised Aluminium

Depth Behind Panel

24.2mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

M Series Keypads

Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc

You may be interested in
EOZ IP67 12 Key Plastic Keypad
EGP 5,835.54Each (ex VAT)