EOZ Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, SPDT, 48 V dc, 220V ac, IP65, IP67

RS Stock No.: 913-1649Brand: EOZManufacturers Part No.: 17.17551.30
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

48 V dc, 220V ac

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

100 μA

Contact Material

Gold Plated Brass

Case Colour

Black

Manufacturer Part No.

17.17551.30

Terminal Type

Solder

Country of Origin

France

Product details

DJET Series Pushbutton switches, Front Panel Sealed

The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.

For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.

Potential Applications

These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.

EGP 13,057.20

EGP 13,057.20 Each (ex VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, SPDT, 48 V dc, 220V ac, IP65, IP67

EGP 13,057.20

EGP 13,057.20 Each (ex VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, SPDT, 48 V dc, 220V ac, IP65, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

48 V dc, 220V ac

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

100 μA

Contact Material

Gold Plated Brass

Case Colour

Black

Manufacturer Part No.

17.17551.30

Terminal Type

Solder

Country of Origin

France

Product details

DJET Series Pushbutton switches, Front Panel Sealed

The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.

For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.

Potential Applications

These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.