Entrelec 1SNA115129R1400 SNA Series Grey, 16mm², Single-Level, Screw Termination

Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
16mm²
Voltage Rating
1 kV ac
Current Rating
76A
Pitch
12mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30409169
Country of Origin
France
Product details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
EGP 2,935.80
EGP 293.58 Each (In a Pack of 10) (ex VAT)
10
EGP 2,935.80
EGP 293.58 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
16mm²
Voltage Rating
1 kV ac
Current Rating
76A
Pitch
12mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30409169
Country of Origin
France
Product details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II