Entrelec 1SNA115120R1700 SNA Series Grey, 10mm², Single-Level, Screw Termination

RS Stock No.: 424-771Brand: EntrelecManufacturers Part No.: 1SNA115120R1700Distrelec Article No.: 30399382
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV ac

Current Rating

57A

Pitch

10mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30399382

Country of Origin

Poland

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

You may be interested in
Stock information temporarily unavailable.

EGP 1,816.80

EGP 181.68 Each (In a Pack of 10) (ex VAT)

Entrelec 1SNA115120R1700 SNA Series Grey, 10mm², Single-Level, Screw Termination

EGP 1,816.80

EGP 181.68 Each (In a Pack of 10) (ex VAT)

Entrelec 1SNA115120R1700 SNA Series Grey, 10mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV ac

Current Rating

57A

Pitch

10mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30399382

Country of Origin

Poland

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

You may be interested in